
47791-000 | |
|---|---|
DigiKey Part Number | 47791-000-ND |
Manufacturer | |
Manufacturer Product Number | 47791-000 |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Pin |

