Image for 20021611-00030T4LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021611-00030T4LF

DigiKey Part Number
20021611-00030T4LF-ND
Manufacturer
Manufacturer Product Number
20021611-00030T4LF
Description
CONN HEADER VERT 30POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
20021611-00030T4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Contact Length - Post
0.091" (2.30mm)
Series
Insulation Height
0.327" (8.30mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Plastic
Number of Positions
Features
Keying Slot
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
125VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.