
20021521-00014C1LF | |
|---|---|
DigiKey Part Number | 609-20021521-00014C1LFTR-ND - Tape & Reel (TR) 609-20021521-00014C1LFCT-ND - Cut Tape (CT) 609-20021521-00014C1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021521-00014C1LF |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021521-00014C1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,65100 € | 16,51 € |
| 100 | 1,40360 € | 140,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,22344 € | 856,41 € |
| 1.400 | 1,16507 € | 1.631,10 € |
| 2.100 | 1,13223 € | 2.377,68 € |
| 3.500 | 1,09218 € | 3.822,63 € |
| 4.900 | 1,06658 € | 5.226,24 € |
| 7.000 | 1,04011 € | 7.280,77 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |











