
10161122-1240100LF | |
|---|---|
DigiKey Part Number | 609-10161122-1240100LF-ND |
Manufacturer | |
Manufacturer Product Number | 10161122-1240100LF |
Description | 10161122-1240100LF-MTK CEM5 HYB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 (4 + 12 Power) position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10161122-1240100LF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.116" (2.95mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 98.4µin (2.50µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 12VDC |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,99300 € | 9,93 € |
| 100 | 0,84340 € | 84,34 € |
| 910 | 0,72170 € | 656,75 € |
| 1.820 | 0,68726 € | 1.250,81 € |
| 5.460 | 0,63603 € | 3.472,72 € |
| 10.010 | 0,60943 € | 6.100,39 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |



