



10156618-0500LF | |
|---|---|
DigiKey Part Number | 609-10156618-0500LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156618-0500LF |
Description | CONN BOARD-IN HSG 5POS 2.50MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156618-0500LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06820 € | 3,41 € |
| 100 | 0,06500 € | 6,50 € |
| 250 | 0,06088 € | 15,22 € |
| 500 | 0,05798 € | 28,99 € |
| 1.000 | 0,05521 € | 55,21 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

