



10156616-0300LF | |
|---|---|
DigiKey Part Number | 609-10156616-0300LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156616-0300LF |
Description | CONN BOARD-IN HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156616-0300LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03880 € | 0,97 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03500 € | 3,50 € |
| 250 | 0,03276 € | 8,19 € |
| 500 | 0,03120 € | 15,60 € |
| 1.000 | 0,02971 € | 29,71 € |
| 3.000 | 0,02749 € | 82,47 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

