
10151114-001RLF | |
|---|---|
DigiKey Part Number | 609-10151114-001RLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10151114-001RLF |
Description | MXM RA SMT CONNECTOR-10151114-00 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 314 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Solder Retention |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 78; 79 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 314 | Color Black |
Card Thickness 0.047" (1.20mm) | Material - Insulation Resin |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 10,64759 € | 28.748,49 € |
| Unit Price without VAT: | 10,64759 € |
|---|---|
| Unit Price with VAT: | 12,88358 € |



