Position Connector Array, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10148908-192SLF

DigiKey Part Number
609-10148908-192SLFCT-ND - Cut Tape (CT)
609-10148908-192SLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10148908-192SLF
Description
M-SERIES, PLUG, 0MM, 4 PAIR 1
Customer Reference
Detailed Description
Position Connector Array, Male Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Array, Male Pins
Manufacturer
Amphenol ICC (FCI)
Pitch
0.063" (1.60mm)
Series
Mated Stacking Heights
4mm, 5mm
Packaging
Cut Tape (CT)
Digi-Reel®
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.