
10148112-101LF | |
|---|---|
DigiKey Part Number | 609-6284-ND |
Manufacturer | |
Manufacturer Product Number | 10148112-101LF |
Description | OCTIS RECEPTACLE WITH MPO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector To |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Simplex/Duplex | - | |
Mode | - | |
Mounting Type | - | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,73610 € | 873,61 € |
| Unit Price without VAT: | 8,73610 € |
|---|---|
| Unit Price with VAT: | 10,57068 € |

