Image for 10143281-23000LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10143281-23000LF

DigiKey Part Number
609-10143281-23000LF-ND
Manufacturer
Manufacturer Product Number
10143281-23000LF
Description
CONN CARDEDGE MALE 24POS GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 (12 + 12 Power) Position Male Connector Fits Female Edgecards Gold or Gold, GXT™ Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Card Type
Fits Female Edgecards
Color
Black
Gender
Male
Operating Temperature
-55°C ~ 105°C
Number of Positions
24 (12 + 12 Power)
Material - Insulation
Thermoplastic, Glass Filled
Number of Rows
2
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2109,36548 €1.966,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,36548 €
Unit Price with VAT:11,33223 €