
10139965-067RDLF | |
|---|---|
DigiKey Part Number | 609-10139965-067RDLF-ND |
Manufacturer | |
Manufacturer Product Number | 10139965-067RDLF |
Description | M.2 4.2H_STD_M |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10139965-067RDLF Models |
Category | Features Board Guide |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 67 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.020" (0.50mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 4,88480 € | 21.981,60 € |
| Unit Price without VAT: | 4,88480 € |
|---|---|
| Unit Price with VAT: | 5,91061 € |

