
10136656-0531LF | |
|---|---|
DigiKey Part Number | 609-10136656-0531LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136656-0531LF |
Description | CONN PWR3.0 VT HEADER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136656-0531LF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Board Guide, Glow Wire Compliant |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 600V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.780 | 0,61935 € | 2.341,14 € |
| Unit Price without VAT: | 0,61935 € |
|---|---|
| Unit Price with VAT: | 0,74941 € |


