
10136654-0812TLF | |
|---|---|
DigiKey Part Number | 609-10136654-0812TLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10136654-0812TLF |
Description | 10136654-0812TLF-MTK 3.0 08P SR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.219" (5.56mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 8.5A |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Locking Ramp | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,46183 € | 1.477,86 € |
| Unit Price without VAT: | 0,46183 € |
|---|---|
| Unit Price with VAT: | 0,55881 € |

