Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10136653-05GLF | |
|---|---|
DigiKey Part Number | 609-10136653-05GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10136653-05GLF |
Description | CONN RCPT HSG 5POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136653-05GLF Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450510 | Molex | 5.419 | 0436450510-ND | 0,42000 € | Parametric Equivalent |
| 2157591005 | Molex | 1.153 | 900-2157591005-ND | 0,54000 € | Parametric Equivalent |
| 2157591015 | Molex | 0 | 900-2157591015-ND | 0,33946 € | Parametric Equivalent |
| 2157591035 | Molex | 0 | 900-2157591035-ND | 0,33180 € | Parametric Equivalent |
| 2157591045 | Molex | 0 | 900-2157591045-ND | 0,33180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07923 € | 1.188,45 € |
| Unit Price without VAT: | 0,07923 € |
|---|---|
| Unit Price with VAT: | 0,09587 € |











