
10133423-003LF | |
|---|---|
DigiKey Part Number | 10133423-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 10133423-003LF |
Description | CONN EDGE DUAL FMALE 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Female Connector Non Specified - Dual Edge Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Read Out Dual |
Series | Features Board Lock |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Color Black |
Number of Positions 6 (Power) | Material - Insulation Thermoplastic |
Card Thickness 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 616 | 7,02925 € | 4.330,02 € |
| Unit Price without VAT: | 7,02925 € |
|---|---|
| Unit Price with VAT: | 8,50539 € |

