Image for 10105849-40100DYLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10105849-40100DYLF

DigiKey Part Number
10105849-40100DYLF-ND
Manufacturer
Manufacturer Product Number
10105849-40100DYLF
Description
PWR PROFILE CABLE ASSY
Customer Reference
Detailed Description
Position Cable Assembly Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Number of Rows
-
Pitch - Connector
-
Pitch - Cable
-
Length
-
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 142 View Now

Other Suppliers on DigiKey

142In Stock
Ships from WEC