8 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106139-8000001LF

DigiKey Part Number
10106139-8000001LF-ND
Manufacturer
Manufacturer Product Number
10106139-8000001LF
Description
CONN RCPT BLADE PWR 8POS PCB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
8 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10106139-8000001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Layout, Typical
8 Power
Packaging
Tray
Features
Guide Pin
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Connector Type
Receptacle, Female Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
8
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 125°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2887,61441 €2.192,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,61441 €
Unit Price with VAT:9,21344 €