
10078995-G02-14ALF | |
|---|---|
DigiKey Part Number | 10078995-G02-14ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10078995-G02-14ALF |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10078995-G02-14ALF Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.244" (6.20mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V (AC/DC) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 1,21507 € | 328,07 € |
| 540 | 1,15706 € | 624,81 € |
| 810 | 1,12443 € | 910,79 € |
| 1.350 | 1,08464 € | 1.464,26 € |
| 1.890 | 1,05921 € | 2.001,91 € |
| Unit Price without VAT: | 1,21507 € |
|---|---|
| Unit Price with VAT: | 1,47023 € |

