
10039845-001CLF | |
|---|---|
DigiKey Part Number | 10039845-001CLF-ND |
Manufacturer | |
Manufacturer Product Number | 10039845-001CLF |
Description | CONN SAS RCPT 29POS SLD SMD |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tray | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |

