



RJSSE5081 | |
|---|---|
DigiKey Part Number | 664-RJSSE5081-ND |
Manufacturer | |
Manufacturer Product Number | RJSSE5081 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJSSE5081 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Guide, Light Pipe, Solder Retention |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,63300 € | 16,33 € |
| 25 | 1,53000 € | 38,25 € |
| 50 | 1,45680 € | 72,84 € |
| 120 | 1,36950 € | 164,34 € |
| 360 | 1,26731 € | 456,23 € |
| 600 | 1,22243 € | 733,46 € |
| 1.080 | 1,17279 € | 1.266,61 € |
| 2.520 | 1,10477 € | 2.784,02 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |

