


RJE594886401 | |
|---|---|
DigiKey Part Number | 664-RJE594886401-ND |
Manufacturer | |
Manufacturer Product Number | RJE594886401 |
Description | STANDARD PROFILE CAT6 RJ45 - 4 P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE594886401 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE494886101 | Amphenol CS (Commercial Products) | 220 | 664-RJE494886101-ND | 11,03000 € | Parametric Equivalent |
| RJE494886401 | Amphenol CS (Commercial Products) | 220 | 664-RJE494886401-ND | 11,03000 € | Parametric Equivalent |
| RJE594886101 | Amphenol CS (Commercial Products) | 75 | 664-RJE594886101-ND | 11,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 10 | 9,37500 € | 93,75 € |
| 25 | 8,78800 € | 219,70 € |
| 50 | 8,36860 € | 418,43 € |
| 100 | 7,96920 € | 796,92 € |
| 440 | 7,17873 € | 3.158,64 € |
| 880 | 6,83648 € | 6.016,10 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,34630 € |



