


RJE361883101 | |
|---|---|
DigiKey Part Number | 664-RJE361883101-ND |
Manufacturer | |
Manufacturer Product Number | RJE361883101 |
Description | STACKED, RJ OVER TWO USB TYPE A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361883101 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB A, Dual | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15900 € | 21,59 € |
| 25 | 2,02360 € | 50,59 € |
| 50 | 1,92680 € | 96,34 € |
| 100 | 1,83460 € | 183,46 € |
| 250 | 1,71968 € | 429,92 € |
| 500 | 1,63760 € | 818,80 € |
| 1.000 | 1,55946 € | 1.559,46 € |
| 2.500 | 1,46191 € | 3.654,78 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,07340 € |

