Similar
Similar

L77DCH37SF179A | |
|---|---|
DigiKey Part Number | L77DCH37SF179A-ND |
Manufacturer | |
Manufacturer Product Number | L77DCH37SF179A |
Description | CONN D-SUB RCPT 37POS PNL MNT WW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Wire Wrap |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCP37S464TLF | Amphenol CS (FCI) | 0 | DCP37S464TLF-ND | 51,09460 € | Similar |
| DCP37S465TLF | Amphenol CS (FCI) | 0 | DCP37S465TLF-ND | 97,36180 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,69190 € | 2.338,38 € |
| Unit Price without VAT: | 11,69190 € |
|---|---|
| Unit Price with VAT: | 14,14720 € |




