Similar

L717TWD36W4PESVA218 | |
|---|---|
DigiKey Part Number | L717TWD36W4PESVA218-ND |
Manufacturer | |
Manufacturer Product Number | L717TWD36W4PESVA218 |
Description | CONN D-SUB PLUG 36POS R/A SOLDER |
Customer Reference | |
Detailed Description | 36 (32 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Current Rating (Amps) 7.5A |
Part Status Obsolete | Backset Spacing 0.406" (10.30mm) |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 5 (DD, D) - 36W4 | Contact Material Brass |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 155°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070088 | Molex | 25 | WM12575-ND | 40,24000 € | Similar |



