Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G881H2222CEU | |
|---|---|
DigiKey Part Number | G881H2222CEU-ND |
Manufacturer | |
Manufacturer Product Number | G881H2222CEU |
Description | CONN RCPT HSG 22POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H2222CEU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10127716-22LF | Amphenol CS (FCI) | 3.702 | 609-4821-ND | 0,29000 € | Parametric Equivalent |
| 1729522201 | Molex | 416 | WM24849-ND | 1,05000 € | Parametric Equivalent |
| 2064612200 | Molex | 0 | WM26552-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14227 € | 853,62 € |
| Unit Price without VAT: | 0,14227 € |
|---|---|
| Unit Price with VAT: | 0,17215 € |










