Connector Header Surface Mount 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G861AD04101S1HR

DigiKey Part Number
664-G861AD04101S1HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G861AD04101S1HR
Description
WAFER 2.54MM PITCH,STR SMT,1X4PI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
G861AD04101S1HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.290" (7.37mm)
Mfr
Insulation Height
0.346" (8.80mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Pick and Place
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
4.5A
Mounting Type
Voltage Rating
250VAC/DC
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Friction Lock
Applications
General Purpose
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,43519 €1.566,68 €
Manufacturers Standard Package
Unit Price without VAT:0,43519 €
Unit Price with VAT:0,52658 €