Similar
Similar
Similar
Similar
Similar

FCC17-A15PM-250 | |
|---|---|
DigiKey Part Number | FCC17-A15PM-250-ND |
Manufacturer | |
Manufacturer Product Number | FCC17-A15PM-250 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17-A15PM-250 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 200V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17A15PM250 | Amphenol CS (Commercial Products) | 55 | 664-FCE17A15PM250-ND | 25,01000 € | Similar |
| 09670155615 | HARTING | 404 | 1195-2682-ND | 7,11000 € | Similar |
| 09672155604 | HARTING | 278 | 1195-2759-ND | 3,06000 € | Similar |
| 09672155615 | HARTING | 102 | 1195-2760-ND | 3,41000 € | Similar |
| M24308/3-2F | ITT Cannon, LLC | 285 | IM24308/3-2F-ND | 15,43000 € | Similar |








