11 (9 + 2) Position Card Connector Combo - MMC, SD Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-00708-64

DigiKey Part Number
101-00708-64-ND
Manufacturer
Manufacturer Product Number
101-00708-64
Description
CONN SD/MMC/MS CARD R/A SMD
Customer Reference
Detailed Description
11 (9 + 2) Position Card Connector Combo - MMC, SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide, Switch
Packaging
Tray
Height Above Board
0.112" (2.85mm)
Part Status
Obsolete
Mounting Feature
Normal, Standard - Top
Card Type
Combo - MMC, SD
Contact Finish
Gold
Number of Positions
11 (9 + 2)
Contact Finish Thickness
Flash
Connector Type
Connector
Base Product Number
Insertion, Removal Method
Push In, Pull Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.