
6STF09PAU05R30X | |
|---|---|
DigiKey Part Number | 6STF09PAU05R30X-ND |
Manufacturer | |
Manufacturer Product Number | 6STF09PAU05R30X |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Brass, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.276" (7.00mm) | |
Features | Board Lock, Filter, Grounding Indents, Mounting Brackets | |
Voltage Rating | 100V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 38,65560 € | 966,39 € |
| Unit Price without VAT: | 38,65560 € |
|---|---|
| Unit Price with VAT: | 46,77328 € |


