Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

57-03262 | |
|---|---|
DigiKey Part Number | 626-57-03262-ND |
Manufacturer | |
Manufacturer Product Number | 57-03262 |
Description | ENP-17-1-FSPBU2PEDST4-V6-45S-RS8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 07 pos Male to RJ45, 8p4c and Wire Leads 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 07 pos Male to RJ45, 8p4c and Wire Leads | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 95,52000 € | 955,20 € |
| Unit Price without VAT: | 95,52000 € |
|---|---|
| Unit Price with VAT: | 115,57920 € |

