
165X16799X | |
|---|---|
DigiKey Part Number | 626-1982-ND |
Manufacturer | |
Manufacturer Product Number | 165X16799X |
Description | 37 POS M SCREEN CAP C/W SCREWS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Screen | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | 4-40, Hardware Included, Shielded | |
Number of Positions | 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,83800 € | 48,38 € |
| 25 | 4,53520 € | 113,38 € |
| 50 | 4,31860 € | 215,93 € |
| 100 | 4,11230 € | 411,23 € |
| 250 | 3,85496 € | 963,74 € |
| 500 | 3,67104 € | 1.835,52 € |
| 1.000 | 3,49597 € | 3.495,97 € |
| 2.500 | 3,27738 € | 8.193,45 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,88490 € |

