
165X16759X | |
|---|---|
DigiKey Part Number | 165X16759X-ND |
Manufacturer | |
Manufacturer Product Number | 165X16759X |
Description | 50 POS F SCREEN CAPC/W SCREWS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Screen | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | 4-40, Hardware Included, Shielded | |
Number of Positions | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,36360 € | 218,18 € |
| Unit Price without VAT: | 4,36360 € |
|---|---|
| Unit Price with VAT: | 5,27996 € |

