


MP-5FRJ45STWS-025 | |
|---|---|
DigiKey Part Number | 3272-MP-5FRJ45STWS-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ45STWS-025 |
Description | FLAT CBL(8X8) RJ45 STRAIGHT 25' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,87000 € | 10,87 € |
| 10 | 9,23800 € | 92,38 € |
| 25 | 8,66000 € | 216,50 € |
| 50 | 8,24620 € | 412,31 € |
| 100 | 7,85270 € | 785,27 € |
| 250 | 7,36140 € | 1.840,35 € |
| 500 | 7,01038 € | 3.505,19 € |
| 1.000 | 6,67623 € | 6.676,23 € |
| Unit Price without VAT: | 10,87000 € |
|---|---|
| Unit Price with VAT: | 13,15270 € |

