


CS-DSSMDB15MF-010 | |
|---|---|
DigiKey Part Number | 3272-CS-DSSMDB15MF-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB15MF-010 |
Description | CABLE ASSY DB15 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,75000 € | 16,75 € |
| 10 | 14,23200 € | 142,32 € |
| 25 | 13,34040 € | 333,51 € |
| 50 | 12,70340 € | 635,17 € |
| 100 | 12,09750 € | 1.209,75 € |
| 250 | 11,34076 € | 2.835,19 € |
| 500 | 10,80010 € | 5.400,05 € |
| Unit Price without VAT: | 16,75000 € |
|---|---|
| Unit Price with VAT: | 20,26750 € |

