



MP-4164-37S-C | |
|---|---|
DigiKey Part Number | 889-1858-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-4164-37S-C |
Description | CONN PLUG FMALE 37POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp, Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Coupling Nut, Dust Cap | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,26000 € | 145,26 € |
| 10 | 123,49200 € | 1.234,92 € |
| 25 | 115,76960 € | 2.894,24 € |
| 50 | 110,25200 € | 5.512,60 € |
| Unit Price without VAT: | 145,26000 € |
|---|---|
| Unit Price with VAT: | 175,76460 € |


