



YK7010303000G | |
---|---|
DigiKey Part Number | YK7010303000G-ND |
Manufacturer | |
Manufacturer Product Number | YK7010303000G |
Description | CONN BARRIER STRIP 3CIRC 0.433" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,20000 € | 1,20 € |
10 | 0,87400 € | 8,74 € |
25 | 0,76120 € | 19,03 € |
50 | 0,68740 € | 34,37 € |
100 | 0,62440 € | 62,44 € |
250 | 0,55704 € | 139,26 € |
500 | 0,51692 € | 258,46 € |
1.980 | 0,45963 € | 910,07 € |
5.940 | 0,43001 € | 2.554,26 € |
Unit Price without VAT: | 1,20000 € |
---|---|
Unit Price with VAT: | 1,45200 € |