YK6011723000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 3,44750 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 5,49500 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 5,20889 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 5,49500 €
Datasheet
Image for YK6011723000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YK6011723000G

DigiKey Part Number
YK6011723000G-ND
Manufacturer
Manufacturer Product Number
YK6011723000G
Description
CONN BARRIER STRP 17CIRC 0.394"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17 Circuit 0.394" (10.00mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
YK6011723000G Models
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
Amphenol Anytek
Bottom Termination
PC Pin
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Cover
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
17
Terminal Screw Finish
Zinc
Number of Wire Entries
17
Mounting Type
Through Hole
Pitch
0.394" (10.00mm)
Operating Temperature
-40°C ~ 115°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YK6041723000GAmphenol Anytek0YK6041723000G-ND3,44750 €Parametric Equivalent
OSTYK60117230On Shore Technology Inc.0OSTYK60117230-ND5,49500 €Parametric Equivalent
OSTYK60417230On Shore Technology Inc.0OSTYK60417230-ND5,20889 €Parametric Equivalent
OSTYK60517230On Shore Technology Inc.0OSTYK60517230-ND5,49500 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0162,75725 €5.558,62 €
Manufacturers Standard Package
Unit Price without VAT:2,75725 €
Unit Price with VAT:3,33627 €