Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1901520000G | |
|---|---|
DigiKey Part Number | VJ1901520000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ1901520000G |
Description | TERM BLK 19P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 19 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1901550000G | Amphenol Anytek | 0 | VJ1901550000G-ND | 2,50098 € | Parametric Equivalent |
| A-TB500-VJ19H | Assmann WSW Components | 0 | A-TB500-VJ19H-ND | 3,37498 € | Parametric Equivalent |
| OSTVJ190151 | On Shore Technology Inc. | 0 | OSTVJ190151-ND | 4,67500 € | Parametric Equivalent |
| OSTVJ190152 | On Shore Technology Inc. | 0 | OSTVJ190152-ND | 4,41900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,50146 € | 5.002,92 € |
| Unit Price without VAT: | 2,50146 € |
|---|---|
| Unit Price with VAT: | 3,02677 € |

