4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OQ045E00B000G

DigiKey Part Number
1818-OQ045E00B000GTR-ND - Tape & Reel (TR)
1818-OQ045E00B000GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OQ045E00B000G
Description
TERM BLOCK HDR 4POS 5.08MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-45°C ~ 130°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.102" (2.60mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.672
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71700 €7,17 €
250,62480 €15,62 €
500,56380 €28,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1500,48447 €72,67 €
3000,44520 €133,56 €
4500,42569 €191,56 €
7500,40436 €303,27 €
1.0500,39212 €411,73 €
1.5000,38059 €570,88 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,19790 €