
AL1660500000G | |
|---|---|
DigiKey Part Number | 1818-AL1660500000G-ND |
Manufacturer | |
Manufacturer Product Number | AL1660500000G |
Description | AL GREEN RAIL ; WIDTH=72MM PCB L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 2,57683 € | 2.597,44 € |
| Unit Price without VAT: | 2,57683 € |
|---|---|
| Unit Price with VAT: | 3,11796 € |

