
NI073A0BH000G | |
|---|---|
DigiKey Part Number | 1818-NI073A0BH000GTR-ND - Tape & Reel (TR) 1818-NI073A0BH000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NI073A0BH000G |
Description | NI 3.81 7P BLACK PLASTIC BODY, P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Angled 0.150" (3.81mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 7 | Housing Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Angled | Base Product Number |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,66100 € | 26,61 € |
| 25 | 2,32920 € | 58,23 € |
| 50 | 2,12200 € | 106,10 € |
| 100 | 1,95080 € | 195,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 1,75446 € | 491,25 € |
| 560 | 1,65498 € | 926,79 € |
| 840 | 1,60687 € | 1.349,77 € |
| 1.400 | 1,55529 € | 2.177,41 € |
| 1.960 | 1,52615 € | 2.991,25 € |
| 2.800 | 1,49894 € | 4.197,03 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,52540 € |

