K905C1031000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 4,41883 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 4,41883 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 4,92257 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 4,17788 €
Image for K905C1031000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K905C1031000G

DigiKey Part Number
1818-K905C1031000G-ND
Manufacturer
Manufacturer Product Number
K905C1031000G
Description
K9 -15.0 -5P BLACK WITH FLANGE R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Flange (Mounting)
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
5
Contact Material - Plating
Copper - Tin Plated
Pitch
0.591" (15.00mm)
Clamp Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Zinc Plated
Current
127 A
Torque - Screw
4.12 Nm (36.5 Lb-In)
Voltage
600 V
Screw Thread
M6
Wire Gauge
1-20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K905C1531000GAmphenol Anytek01818-K905C1531000G-ND4,41883 €Parametric Equivalent
K905C1631000GAmphenol Anytek01818-K905C1631000G-ND4,41883 €Parametric Equivalent
K905C1831000GAmphenol Anytek01818-K905C1831000G-ND4,92257 €Parametric Equivalent
K905C1C20000GAmphenol Anytek01818-K905C1C20000G-ND4,17788 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9994,41906 €4.414,64 €
Unit Price without VAT:4,41906 €
Unit Price with VAT:5,34706 €