
MS90558C44412P | |
|---|---|
DigiKey Part Number | AAMS90558C44412P-ND |
Manufacturer | |
Manufacturer Product Number | MS90558C44412P |
Description | MIL-C-22992 10-473455-4LP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Crimp |
Packaging Bag | Fastening Type Bayonet Lock |
Part Status Active | Orientation 4 |
Connector Type | Primary Material Metal |
Number of Positions 8 | Shell Material Aluminum |
Grade Military | Shielding |
Qualification MIL-DTL-22992, Class L | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 44-12 | Applications Aviation, Military |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 242,39840 € | 6.059,96 € |
| Unit Price without VAT: | 242,39840 € |
|---|---|
| Unit Price with VAT: | 293,30206 € |

