
MS27656T15F35S | |
|---|---|
DigiKey Part Number | 1178-MS27656T15F35S-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T15F35S |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 15-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Plastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,12000 € | 152,12 € |
| 10 | 129,32200 € | 1.293,22 € |
| 25 | 121,23520 € | 3.030,88 € |
| 50 | 115,45780 € | 5.772,89 € |
| Unit Price without VAT: | 152,12000 € |
|---|---|
| Unit Price with VAT: | 184,06520 € |



