MS27468T21A35B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 77,57460 €

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 77,57460 €

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 95,57190 €

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 77,57460 €

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 77,56400 €
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 77,57460 €
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 77,57460 €
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 77,57460 €
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 77,21340 €

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 77,21340 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 2
Unit Price: 55,36000 €

Parametric Equivalent


PEI-Genesis
In Stock: 2
Unit Price: 55,36000 €
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 290,44280 €

Parametric Equivalent


PEI-Genesis
In Stock: 2
Unit Price: 55,57000 €
Datasheet
Image for MS27468T21A35B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27468T21A35B

DigiKey Part Number
1178-MS27468T21A35B-ND
Manufacturer
Manufacturer Product Number
MS27468T21A35B
Description
RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
79 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
79
Grade
Military
Qualification
MIL-DTL-38999 Series I
Shell Size - Insert
21-35
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10077,57460 €7.757,46 €
Unit Price without VAT:77,57460 €
Unit Price with VAT:93,86527 €