
D38999/27YA98PN | |
|---|---|
DigiKey Part Number | 1178-D38999/27YA98PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/27YA98PN |
Description | HERMETIC CIRCULAR MIL-SPEC CONNE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Passivated |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Features Hermetically Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 9-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,13000 € | 77,13 € |
| 10 | 65,56200 € | 655,62 € |
| 25 | 61,46040 € | 1.536,51 € |
| 50 | 58,53020 € | 2.926,51 € |
| 100 | 55,74040 € | 5.574,04 € |
| Unit Price without VAT: | 77,13000 € |
|---|---|
| Unit Price with VAT: | 93,32730 € |

