
D38999/26JD35SN | |
|---|---|
DigiKey Part Number | 1178-D38999/26JD35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JD35SN |
Description | MS COMPOSITE PLUGS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Box | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,69000 € | 131,69 € |
| 10 | 111,95200 € | 1.119,52 € |
| 25 | 104,95160 € | 2.623,79 € |
| 50 | 99,94900 € | 4.997,45 € |
| Unit Price without VAT: | 131,69000 € |
|---|---|
| Unit Price with VAT: | 159,34490 € |


