
D38999/24GH21AC | |
|---|---|
DigiKey Part Number | 1178-D38999/24GH21AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GH21AC |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 21 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 23-21 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F23-21AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-21AC[V001]-ND | 208,09800 € | Parametric Equivalent |
| DTS24F23-21PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-21PC-6149[V001]-ND | 210,05280 € | Parametric Equivalent |
| DTS24T23-21PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T23-21PC-6149V001-ND | 327,47700 € | Parametric Equivalent |
| YDTS24W23-21PCC001 | TE Connectivity Deutsch Connectors | 0 | YDTS24W23-21PCC001-ND | 265,70880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 621,96333 € | 1.865,89 € |
| Unit Price without VAT: | 621,96333 € |
|---|---|
| Unit Price with VAT: | 752,57563 € |

