Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GF35BN | |
|---|---|
DigiKey Part Number | 1178-D38999/20GF35BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GF35BN |
Description | RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 66 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 19-35 | Note Contacts Sold Separately |
Shell Size, MIL F | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GF35SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20GF35SN(LC)-ND | 496,36667 € | Parametric Equivalent |
| D38999/20TF35SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20TF35SN(LC)-ND | 162,08778 € | Parametric Equivalent |
| D38999/20WF35BN | Amphenol Aerospace Operations | 10 | 1178-D38999/20WF35BN-ND | 162,72000 € | Parametric Equivalent |
| AE320WF35SN-LC | PEI-Genesis | 212 | 5664-AE320WF35SN-LC-ND | 49,13000 € | Parametric Equivalent |
| DTS20F19-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35BN[V001]-ND | 117,90240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 410,60333 € | 1.231,81 € |
| Unit Price without VAT: | 410,60333 € |
|---|---|
| Unit Price with VAT: | 496,83003 € |


