Similar

2M805-003-02M9-10PA | |
|---|---|
DigiKey Part Number | 1178-2M805-003-02M9-10PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M805-003-02M9-10PA |
Description | 2M805 RECE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2M805-003-02M9-10PA Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Backshell |
Shell Size - Insert 10 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Flange | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS) |
Orientation A | Applications Aerospace, Industrial, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKJ5A2F9-10PA | ITT Cannon, LLC | 0 | 1003-MKJ5A2F9-10PA-ND | 114,47160 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,30000 € | 180,30 € |
| 10 | 153,27400 € | 1.532,74 € |
| 25 | 143,69080 € | 3.592,27 € |
| 50 | 137,82180 € | 6.891,09 € |
| Unit Price without VAT: | 180,30000 € |
|---|---|
| Unit Price with VAT: | 218,16300 € |



